G7J-2A2B-P AC50

Heilind Number:OMIG7J-2A2B-P AC50
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-P AC50
ECAD Model:
3D Model

Description:

25A NO GP RY 2A2B PCB G7J2A2BPAC50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-P AC50
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:36 mA
Coil Voltage:50 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-2A2B-P AC50

Detailed Description

The G7J series power relay, model number G7J-2A2B-P AC50, is a high-performance component designed for reliable and efficient electrical control. With a PCB mount type and silver alloy contact material, it ensures secure connections and minimal signal loss. Operating at temperatures ranging from -25°C to 60°C, it is suitable for a wide range of environments. The coil current of 36 mA and coil voltage of 50 VAC guarantee efficient power consumption of 1.8 - 2.6 VA. Featuring a contact configuration of DPST-NO/DPST-NC and a contact current rating of 25 A and 8 A, it can handle both high and low power loads with ease. The contact termination is solder, ensuring easy installation. This power relay is a reliable solution for various industrial and commercial applications.