G7J-2A2B-P DC100

Heilind Number:OMIG7J-2A2B-P DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-P DC100
ECAD Model:
3D Model

Description:

25A NO GP RY 2A2B PCB G7J2A2BPDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-P DC100
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5000 Ohm
Coil Current:20 mA
Coil Voltage:100 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-2A2B-P DC100

Detailed Description

Introducing the G7J Series Power Relay, SKU G7J-2A2B-P DC100, designed for reliable performance in a wide range of applications. Featuring a robust PCB mount, this relay ensures secure installation. Crafted with silver alloy contact material, it guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -25°C to 60°C, this relay is suitable for diverse environments. With a coil resistance of 5000 Ohm and a coil current of 20 mA at 100 VDC, it offers optimal power consumption at 2 W. The dual contact configuration of DPST-NO/DPST-NC, with a contact current rating of 25 A and 8 A, allows for versatile functionality. Switching voltage up to 250 VAC and solder contact termination further enhance its versatility. Ideal for power relay applications, the G7J Series guarantees high performance and durability.