G7J-2A2B-P DC12

Heilind Number:OMIG7J-2A2B-P DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-P DC12
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC PCB 12VDCG7J2A2BPDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-P DC12
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:72 Ohm
Coil Current:167 mA
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-2A2B-P DC12

Detailed Description

The G7J2A2BPDC12 is a versatile power relay designed for high-performance applications. Its DPST-NO/DPST-NC contact configuration, with silver alloy contacts, ensures reliable switching even in demanding environments. With a coil voltage of 12VDC and coil resistance of 72 Ohm, it operates efficiently at a low power consumption of 2W, making it ideal for energy-conscious systems. This PCB mount relay offers a maximum contact current rating of 25A and 8A, along with a switching voltage of 250VAC, providing robust performance in both industrial and commercial settings. RoHS compliant and featuring solder termination, the G7J2A2BPDC12 is a dependable solution for power relay needs.