G7J-2A2B-P DC24

Heilind Number:OMIG7J-2A2B-P DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-P DC24
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC PCB 24VDCG7J2A2BPDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-P DC24
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-2A2B-P DC24

Detailed Description

The G7J Series DPST-NO/DPST-NC PCB Mount Power Relay, SKU G7J-2A2B-P DC24, is a reliable and efficient component designed for high-performance applications. With a contact material of Silver Alloy, this relay ensures excellent conductivity and durability. Operating in a wide temperature range from -25°C to 60°C, it is suitable for various environments. The coil resistance of 288 Ohm and coil current of 83 mA, powered by 24 VDC, provide consistent performance with a low power consumption of 2 W. Featuring a contact configuration of DPST-NO/DPST-NC, it offers versatile switching options with a contact current rating of 25 A and 8 A. RoHS compliant and with solder contact termination, this relay meets environmental standards while ensuring easy installation. Ideal for use in power systems and industrial equipment, the G7J2A2BPDC24 combines high reliability with efficient operation.