G7J-2A2B-P DC48

Heilind Number:OMIG7J-2A2B-P DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-P DC48
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC,PCB 48VDC G7J2A2BPDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-P DC48
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1150 Ohm
Coil Current:42 mA
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-2A2B-P DC48

Detailed Description

Introducing the G7J series DPST-NO/DPST-NC power relay, model number G7J-2A2B-P DC48. Designed for efficient PCB mounting, this relay features a reliable silver alloy contact material, ensuring optimal performance in a wide range of applications. With a maximum operating temperature of 60°C and a minimum of -25°C, it is suitable for use in diverse environments. The coil resistance of 1150 Ohm, coil current of 42 mA, and coil voltage of 48 VDC make it energy-efficient, with a power consumption of 2 W. The contact configuration of DPST-NO/DPST-NC allows for versatile switching capabilities, with a contact current rating of 25 A and 8 A. Its switching voltage of 250 VAC and contact termination via solder ensure secure and durable connections. The G7J2A2BPDC48 is a high-quality power relay, ideal for industrial and commercial applications.