G7J-2A2B-T DC100

Heilind Number:OMIG7J-2A2B-T DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-T DC100
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC QC 100VDC G7J2A2BTDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-T DC100
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5000 Ohm
Coil Current:20 mA
Coil Voltage:100 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-2A2B-T DC100

Detailed Description

Introducing the G7J Series DPST-NO/DPST-NC Power Relay, G7J-2A2B-T DC100. Designed for reliable performance in industrial applications, this panel-mount relay features silver alloy contacts for enhanced conductivity and durability. With a maximum operating temperature of 60°C and a coil voltage of 100VDC, it ensures efficient operation in diverse environments. The DPST-NO/DPST-NC contact configuration offers flexibility, accommodating both high and low current requirements with a contact current rating of 25A and 8A respectively. Quick connect terminations simplify installation. With a coil resistance of 5000 Ohm and a power consumption of 2W, this relay delivers efficient power control. Trust the G7J Series for robust and dependable relay solutions.