G7J-2A2B-T DC12

Heilind Number:OMIG7J-2A2B-T DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-T DC12
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC QC 12VDC G7J2A2BTDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-T DC12
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:72 Ohm
Coil Current:167 mA
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-2A2B-T DC12

Detailed Description

The G7J Series DPST-NO/DPST-NC Power Relay, with SKU G7J-2A2B-T DC12, offers reliable switching performance for a variety of applications. Designed for panel mount installation, this relay features contact terminals made of silver alloy, ensuring durability and efficient conductivity. With a coil voltage of 12VDC and a low coil resistance of 72 Ohm, it operates at a power consumption of 2W, making it energy-efficient. The contact configuration allows for both normally open and normally closed connections, with a contact current rating of 25A and 8A respectively, and a switching voltage of 250VAC. Operating within a wide temperature range of -25°C to 60°C, this relay is suitable for use in diverse environments. Its quick connect termination simplifies installation, making it a convenient and high-performance solution for power relay applications.