G7J-2A2B-T DC24

Heilind Number:OMIG7J-2A2B-T DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-T DC24
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC QC 24VDC G7J2A2BTDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-T DC24
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-2A2B-T DC24

Detailed Description

Introducing the G7J Series DPST-NO/DPST-NC Power Relay, model number G7J-2A2B-T DC24. Designed for reliable and efficient performance, this panel-mount relay features silver alloy contacts for optimal conductivity. With a wide operating temperature range of -25°C to 60°C, it is suitable for various industrial applications. The coil resistance of 288 Ohm and coil voltage of 24VDC ensure low power consumption at 2W, making it cost-effective and energy-efficient. The contact configuration of DPST-NO/DPST-NC allows for versatile switching options, with a contact current rating of 25A and 8A, and switching voltage of 250VAC. The quick connect termination simplifies installation. Perfect for power relay applications, this G7J relay offers high-quality performance and durability.