G7J-2A2B-T DC48

Heilind Number:OMIG7J-2A2B-T DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-T DC48
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC QC 48VDC G7J2A2BTDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-T DC48
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1150 Ohm
Coil Current:42 mA
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-2A2B-T DC48

Detailed Description

The G7J series G7J2A2BTDC48 power relay, with SKU G7J-2A2B-T DC48, offers reliable control in various applications. Featuring a DPST-NO/DPST-NC contact configuration with silver alloy contact material, this panel mount relay ensures efficient performance. With a coil voltage of 48VDC and a coil resistance of 1150 Ohm, it operates at a low power consumption of 2W. The G7J2A2BTDC48 has a contact current rating of 25A for NO contacts and 8A for NC contacts, with a switching voltage of 250VAC. It can withstand temperatures ranging from -25°C to 60°C, making it suitable for diverse environments. The quick connect contact termination simplifies installation. Trust in the G7J2A2BTDC48 for dependable power relay solutions.