G7J-3A1B-B-W1 DC24

Heilind Number:OMIG7J-3A1B-B-W1 DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-B-W1 DC24
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC BRKT 24VDC G7J3A1BBW1DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-B-W1 DC24
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-3A1B-B-W1 DC24

Detailed Description

Introducing the G7J series PCB Mount Relay, SKU G7J-3A1B-B-W1 DC24. This high-performance relay features contact material made of durable silver alloy, ensuring reliable operation even in demanding environments. With a maximum operating temperature of 60 °C and a minimum of -25 °C, it offers versatility for various applications. The coil resistance of 288 Ohm, coil current of 83 mA, and coil voltage of 24 VDC provide efficient power consumption at 2 W. The contact configuration of 3PST-NO/SPST-NC allows for versatile switching options, with a contact current rating of 25 A (NO) and 8 A (NC) at a switching voltage of 250 VAC. RoHS compliance guarantees environmental responsibility. The screw contact termination ensures easy installation and maintenance. Perfect for power relay applications, the G7J series delivers exceptional performance and durability.