G7J-3A1B-B DC12

Heilind Number:OMIG7J-3A1B-B DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-B DC12
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NO 12VDC G7J3A1BBDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-B DC12
Series:G7J
Mount Type:Panel Mount
Coil Current:167 mA
Coil Voltage:12 VDC
Coil Resistance:72 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-B DC12

Detailed Description

Introducing the G7J Series Panel Mount Power Relay, featuring reliable Silver Alloy contacts for efficient electrical conductivity. With a wide operating temperature range from -25°C to 60°C, this relay is designed for optimal performance in various environments. The 3PST-NO/SPST-NC contact configuration offers versatile switching options, with a contact current rating of 25A for power circuits and 8A for control circuits. The screw termination ensures easy and secure installation. Operating at 12VDC, the coil resistance of 72 Ohm and low power consumption of 2W make it energy-efficient. Certified for quality and reliability, the G7J3A1BBDC12 is the perfect choice for demanding power relay applications.