G7J-3A1B-B DC24

Heilind Number:OMIG7J-3A1B-B DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-B DC24
ECAD Model:
3D Model

Description:

RELAY HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-B DC24
Series:G7J
Mount Type:Panel Mount
Coil Current:83 mA
Coil Voltage:24 VDC
Coil Resistance:288 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-B DC24

Detailed Description

The G7J-3A1B-B DC24 is a heavy-duty relay designed for dependable performance in demanding applications. Featuring a rugged panel mount design, this relay is built to handle tough environments. With silver alloy contacts, it ensures reliable conductivity and longevity. Operating smoothly in temperatures ranging from -25°C to 60°C, it offers versatility in various settings. The coil resistance of 288 Ohm, coil current of 83mA, and coil voltage of 24VDC facilitate efficient operation with a power consumption of 2W. The contact configuration of 3PST-NO/SPST-NC allows for flexible switching options, with a contact current rating of 25A and 8A, and a switching voltage of 250VAC. RoHS compliant and with screw contact termination, this relay guarantees both performance and environmental responsibility. Perfect for power relay applications, the G7J series delivers high reliability without compromising on quality.