G7J-3A1B-B DC48

Heilind Number:OMIG7J-3A1B-B DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-B DC48
ECAD Model:
3D Model

Description:

25A NO GP RY 3A1B SCREW G7J3A1BBDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-B DC48
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1150 Ohm
Coil Current:42 mA
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-3A1B-B DC48

Detailed Description

Introducing the G7J Series Power Relay, SKU G7J-3A1B-B DC48, designed for reliable and efficient performance in various industrial applications. Featuring a durable PCB mount, this relay ensures secure installation. Crafted with silver alloy contact material, it guarantees high conductivity and longevity. Operating seamlessly in temperatures ranging from -25°C to 60°C, it offers versatility in diverse environments. With a coil resistance of 1150 Ohm, coil current of 42 mA, and coil voltage of 48 VDC, it optimizes power consumption at 2 W. The contact configuration of 3PST-NO/SPST-NC and contact current rating of 25 A and 8 A, along with a switching voltage of 250 VAC, make it suitable for heavy-duty applications. The screw contact termination system guarantees easy and secure connectivity. Trust in the G7J series for robust and efficient relay solutions.