G7J-3A1B-P AC50

Heilind Number:OMIG7J-3A1B-P AC50
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-P AC50
ECAD Model:
3D Model

Description:

25A NO GP RY 3A1B PCB G7J3A1BPAC50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-P AC50
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:36 mA
Coil Voltage:50 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-3A1B-P AC50

Detailed Description

Introducing the G7J Series PCB Mount Power Relay, SKU G7J-3A1B-P AC50. With a rugged silver alloy contact material, this relay offers reliable performance in a wide temperature range from -25°C to 60°C. The coil voltage of 50 VAC and low power consumption of 1.8-2.6 VA make it energy-efficient. Featuring a 3PST-NO/SPST-NC contact configuration, it can handle high currents of up to 25 A and 8 A. The switching voltage of 250 VAC ensures compatibility with various applications. With solder termination, installation is easy and secure. This high-quality relay is a must-have for power control systems in industrial and commercial settings. (Please note that this product does not fall under the hi_rel category.)