G7J-3A1B-P DC100

Heilind Number:OMIG7J-3A1B-P DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-P DC100
ECAD Model:
3D Model

Description:

25A NO GP RY 3A1B PCB G7J3A1BPDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-P DC100
Series:G7J
Mount Type:PCB Mount
Coil Current:20 mA
Coil Voltage:100 VDC
Coil Resistance:5000 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-P DC100

Detailed Description

This G7J series power relay with SKU G7J-3A1B-P DC100 is designed for reliable performance in various industrial applications. Featuring a durable PCB mount, silver alloy contacts, and a wide operating temperature range from -25°C to 60°C, this relay ensures efficient operation even in harsh environments. With a coil resistance of 5000 Ohm, coil current of 20 mA, and coil voltage of 100 VDC, it offers consistent and stable performance. The contact configuration of 3PST-NO/SPST-NC allows for versatile connectivity options, while the contact current rating of 25 A (8 A) and switching voltage of 250 VAC ensure efficient power management. With solder termination and a power consumption of 2 W, this relay is a dependable choice for power control applications.