| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G7J-3A1B-P DC12 |
| Series: | G7J |
| Mount Type: | PCB Mount |
| Coil Current: | 167 mA |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 72 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | 3PST-NO/SPST-NC |
| Contact Current Rating: | 25 A, 8 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIG7J-3A1B-P DC12 |
G7J-3A1B-P DC12
| Heilind Number: | OMIG7J-3A1B-P DC12 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G7J-3A1B-P DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G7J Series Power Relay, SKU G7J-3A1B-P DC12. This high-performance PCB mount relay features silver alloy contacts for reliable conductivity. With a maximum operating temperature of 60°C and a coil resistance of 72 Ohm, it ensures efficient operation in a wide range of environments. The 3PST-NO/SPST-NC contact configuration offers versatile switching options, with a contact current rating of 25 A and 8 A. RoHS compliant and featuring solder termination, it meets stringent environmental standards. The G7J Series is the ideal choice for power relay applications that demand durability and precision.

