G7J-3A1B-P DC24

Heilind Number:OMIG7J-3A1B-P DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-P DC24
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC PCB 24VDC G7J3A1BPDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-P DC24
Series:G7J
Mount Type:PCB Mount
Coil Current:83 mA
Coil Voltage:24 VDC
Coil Resistance:288 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-P DC24

Detailed Description

Introducing the G7J Series Power Relay, featuring a robust PCB mount design for secure installation. Constructed with durable silver alloy contact material, this relay ensures reliable performance in a wide range of applications. With a maximum operating temperature of 60°C and a minimum of -25°C, it is built to withstand varying environmental conditions. The coil resistance of 288 Ohm, coil current of 83 mA, and coil voltage of 24 VDC make it efficient in power consumption at 2 W. The contact configuration of 3PST-NO/SPST-NC allows for versatile switching capabilities, with a contact current rating of 25 A and 8 A. Operating at a switching voltage of 250 VAC, it provides high-performance power relay solutions. Solder termination ensures easy and secure connections. Ideal for industrial and commercial applications, the G7J Series Power Relay guarantees optimal functionality and durability.