G7J-3A1B-P DC48

Heilind Number:OMIG7J-3A1B-P DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-P DC48
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY G7J3A1BPDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-P DC48
Series:G7J
Mount Type:PCB Mount
Coil Current:42 mA
Coil Voltage:48 VDC
Coil Resistance:1150 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-P DC48

Detailed Description

The GENERAL PURPOSE RELAY G7J3A1BPDC48, part of the G7J series, is a reliable solution for various electronic applications. Featuring PCB mount compatibility, this relay ensures easy installation. With contact points made of durable silver alloy, it guarantees efficient conductivity. Operating smoothly in temperatures ranging from -25 °C to 60 °C, it is suitable for diverse environments. The coil resistance of 1150 Ohm, coupled with a low power consumption of 2 W, offers energy-efficient performance. Its 3PST-NO/SPST-NC contact configuration allows for versatile switching options, with a contact current rating of 25 A and 8 A. The contact termination via solder ensures secure connections. With a coil voltage of 48 VDC and a switching voltage of 250 VAC, this relay is ideal for power relay applications. Whether used in industrial machinery or consumer electronics, the G7J3A1BPDC48 provides dependable relay functionality.