G7J-3A1B-T-W1 AC200/240

Heilind Number:OMIG7J-3A1B-T-W1 AC200/24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T-W1 AC200/240
ECAD Model:
3D Model

Description:

RELAY HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T-W1 AC200/240
Series:G7J
Mount Type:PCB Mount
Coil Current:9 - 10.8 mA
Coil Voltage:200/240 VAC
Contact Material:Silver Alloy
Power Consumption:1.8 - 2.6 VA
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-T-W1 AC200/24

Detailed Description

The G7J series heavy-duty relay, SKU G7J-3A1B-T-W1 AC200/240, is a reliable solution for power relay applications. With a PCB mount, silver alloy contact material, and RoHS compliance, this relay ensures high performance and environmental responsibility. Operating within a wide temperature range from -25°C to 60°C, it is suitable for various industrial settings. The 3PST-NO/SPST-NC contact configuration, with a contact current rating of 25A and 8A, allows for versatile switching capabilities. The coil voltage of 200/240VAC and low coil current consumption of 9-10.8mA make it energy-efficient. With a switching voltage of 250VAC and quick connect termination, it offers convenient installation. Overall, the G7J relay is a dependable choice for power relay systems.