G7J-3A1B-T-W1 DC24

Heilind Number:OMIG7J-3A1B-T-W1 DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T-W1 DC24
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC,QC ,BRKT 24VDC G7J3A1BTW1DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T-W1 DC24
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-3A1B-T-W1 DC24

Detailed Description

The G7J Series DC24 Power Relay, with the SKU OMIG7J-3A1B-T-W1, is a reliable and high-performance component designed for PCB mounting. Featuring silver alloy contact material, this relay ensures efficient and durable operation even in demanding environments. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in a variety of applications. The coil resistance of 288 Ohm, coil current of 83 mA, and coil voltage of 24 VDC provide efficient power consumption at 2 W. The contact configuration of 3PST-NO/SPST-NC allows for versatile switching capabilities, with a contact current rating of 25 A for NO contacts and 8 A for NC contacts, and a switching voltage of 250 VAC. The quick-connect contact termination makes installation easy and convenient. Overall, the G7J3A1BTW1DC24 relay is a dependable solution for power control needs in industrial and commercial settings.