G7J-3A1B-T AC50

Heilind Number:OMIG7J-3A1B-T AC50
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T AC50
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC QC 50VAC G7J3A1BTAC50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T AC50
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:36 mA
Coil Voltage:50 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-3A1B-T AC50

Detailed Description

The G7J Series AC50 Power Relay, OMIG7J-3A1B-T, is a high-performance component designed for reliable power control in industrial applications. Featuring a robust panel mount design, this relay ensures secure installation and operation. With contact material made of silver alloy, it guarantees low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -25°C to 60°C, it is suitable for use in diverse environments. The coil voltage of 50 VAC and current rating of 36 mA make it energy-efficient, consuming only 1.8 - 2.6 VA. The contact configuration of 3PST-NO/SPST-NC allows for versatile switching options, with a contact current rating of 25A and 8A, and a switching voltage of 250 VAC. Termination is quick and convenient with the Quick Connect feature. In the category of Power Relays, the G7J Series AC50 stands out as a dependable and high-performing solution for power control needs.