G7J-3A1B-T DC100

Heilind Number:OMIG7J-3A1B-T DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T DC100
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC QC 100VDC G7J3A1BTDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T DC100
Series:G7J
Mount Type:Panel Mount
Coil Current:20 mA
Coil Voltage:100 VDC
Coil Resistance:5000 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-T DC100

Detailed Description

The G7J Series Panel Mount Relay, SKU G7J-3A1B-T DC100, is a robust and reliable solution for power relay applications. With a contact configuration of 3PST-NO/SPST-NC, it offers versatile switching capabilities. The contact material of silver alloy ensures efficient and durable performance, even in demanding environments. Operating within a wide temperature range of -25°C to 60°C, this relay is suitable for various industrial settings. The coil resistance of 5000 Ohm, coil current of 20 mA, and coil voltage of 100 VDC make it efficient in power consumption. With a contact current rating of 25 A and 8 A, and a switching voltage of 250 VAC, it can handle high-power loads with ease. The contact termination is Quick Connect, allowing for easy installation. Whether used in machinery, control panels, or other applications, the G7J Series Relay ensures reliable operation.