G7J-3A1B-T DC12

Heilind Number:OMIG7J-3A1B-T DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T DC12
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC QC 12VDC G7J3A1BTDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T DC12
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:72 Ohm
Coil Current:167 mA
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-3A1B-T DC12

Detailed Description

The G7J series panel mount relay, SKU G7J-3A1B-T DC12, is a high-performance component designed for reliable power switching in industrial applications. Featuring silver alloy contacts, it ensures efficient conduction and durability. Operating within a wide temperature range from -25°C to 60°C, this relay is suitable for harsh environments. With a coil resistance of 72 Ohm and a coil current of 167 mA at 12 VDC, it offers efficient power consumption at 2 W. The contact configuration of 3PST-NO/SPST-NC allows for versatile control options, with a contact current rating of 25A and 8A, and a switching voltage of 250VAC. Quick Connect termination facilitates easy installation. Trust in the G7J relay for robust and dependable performance in your power relay applications.