G7J-3A1B-T DC48

Heilind Number:OMIG7J-3A1B-T DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T DC48
ECAD Model:
3D Model

Description:

3PST-NO/SPST-NC QC 48VDC G7J3A1BTDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T DC48
Series:G7J
Mount Type:Panel Mount
Coil Current:42 mA
Coil Voltage:48 VDC
Coil Resistance:1150 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-3A1B-T DC48

Detailed Description

Introducing the G7J Series Panel Mount Relay, the reliable solution for power control applications. With a contact configuration of 3PST-NO/SPST-NC, this relay offers versatility in switching operations. The contact material, silver alloy, ensures high conductivity and durability. Operating temperature ranges from -25°C to 60°C, making it suitable for various environments. Its coil resistance of 1150 Ohm and coil current of 42 mA, powered by 48 VDC, guarantee efficient performance. Rated for 25A contact current and 8A switching voltage at 250VAC, this relay is ideal for demanding industrial settings. The quick connect termination simplifies installation. With a power consumption of 2W, the G7J Series delivers robust and dependable relay functionality.