G7J-4A-B AC24

Heilind Number:OMIG7J-4A-B AC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-B AC24
ECAD Model:
3D Model

Description:

4PST-NO 24VACG7J4ABAC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-B AC24
Series:G7J
Mount Type:Panel Mount
Coil Current:75 mA
Coil Voltage:24 VAC
Contact Material:Silver Alloy
Power Consumption:1.8 - 2.6 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-4A-B AC24

Detailed Description

Introducing the G7J Series AC24 Power Relay, a reliable and efficient component designed for panel mounting applications. With a contact material of silver alloy, this relay ensures high conductivity and durability even in demanding environments. Operating within a temperature range of -25°C to 60°C, it guarantees optimal performance in varying conditions. Featuring a 4PST-NO contact configuration, it offers versatility in switching applications, with a contact current rating of 25A and a switching voltage of 250VAC. With a coil voltage of 24VAC and a low coil current of 75mA, it provides energy-efficient operation, consuming only 1.8-2.6VA of power. The G7J Series AC24 Power Relay is the perfect solution for industrial and commercial systems that require reliable and high-performance switching capabilities.