G7J-4A-B DC100

Heilind Number:OMIG7J-4A-B DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-B DC100
ECAD Model:
3D Model

Description:

25A NO GP RY 4A SCREW G7J4ABDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-B DC100
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5000 Ohm
Coil Current:20 mA
Coil Voltage:100 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-4A-B DC100

Detailed Description

Introducing the G7J Series Panel Mount Power Relay, SKU G7J-4A-B DC100, engineered for high-performance in industrial applications. Crafted with silver alloy contact material, this relay ensures reliable operation even in demanding environments, with a wide temperature range from -25°C to 60°C. The 4PST-NO contact configuration allows for versatile control, rated for a maximum current of 25A at 250VAC. Featuring a coil resistance of 5000 Ohm and a low power consumption of 2W, it offers efficient energy usage. With a coil current of 20mA at 100VDC, this relay provides robust switching capabilities. The screw termination method ensures secure connections, making installation quick and easy. Trust in the G7J series for dependable power relay solutions in your industrial systems.