G7J-4A-B DC12

Heilind Number:OMIG7J-4A-B DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-B DC12
ECAD Model:
3D Model

Description:

4PST-NO 12VDCG7J4ABDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-B DC12
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:72 Ohm
Coil Current:167 mA
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-4A-B DC12

Detailed Description

Introducing the G7J Series Panel Mount Relay, featuring robust construction and reliable performance for a wide range of power switching applications. With a contact configuration of 4PST-NO and a contact current rating of 25 A, this relay ensures efficient and secure operation. The contact material, silver alloy, guarantees low resistance and enhanced conductivity. Operating seamlessly in temperatures ranging from -25 °C to 60 °C, it is suitable for both indoor and outdoor use. The coil resistance of 72 Ohm, coil current of 167 mA, and coil voltage of 12 VDC, along with a power consumption of 2 W, offer optimal energy efficiency. With screw contact termination and a switching voltage of 250 VAC, installation is simple and safe. Although not RoHS compliant, the G7J relay meets high-quality standards for performance and durability. Upgrade your power relay system with the G7J Series, the perfect choice for industrial and commercial applications.