G7J-4A-B DC24

Heilind Number:OMIG7J-4A-B DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-B DC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAYG7J4ABDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-B DC24
Series:G7J
Mount Type:Panel Mount
Coil Current:83 mA
Coil Voltage:24 VDC
Coil Resistance:288 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-4A-B DC24

Detailed Description

Introducing the G7J-4A-B DC24, a high-performance general purpose relay designed for reliable panel mount applications. Part of the G7J series, this relay features silver alloy contacts for enhanced durability and efficient conductivity. With a wide operating temperature range from -25°C to 60°C, it ensures optimal performance in varying environments. The 4PST-NO contact configuration offers versatile switching capabilities, supporting a contact current rating of 25A at a switching voltage of 250VAC. Operating at a coil voltage of 24VDC with a coil resistance of 288 Ohm, it consumes just 2W of power, making it energy-efficient. The screw terminal contact termination simplifies installation. While not RoHS compliant, its quality and performance are unmatched, making it a reliable choice for power relay applications. For critical systems that don't require high reliability components, the G7J4ABDC24 provides a cost-effective solution without compromising performance.