Introducing the G.P. RELAY G7J4APKMDC24, a high-performance power relay designed for efficient PCB mounting. Part of the G7J series, this relay boasts a contact material of Silver Alloy, ensuring reliable conductivity. With a maximum operating temperature of 60 °C and a minimum of -25 °C, it is suitable for a wide range of environments. The coil resistance of 288 Ohm and coil current of 83 mA, paired with a coil voltage of 24 VDC, guarantee optimal performance. Featuring a contact configuration of 4PST-NO and a contact current rating of 25 A at a switching voltage of 250 VAC, it is ideal for power control applications. The solder contact termination ensures secure connectivity. With a power consumption of 2 W, this relay offers both efficiency and durability. Upgrade your power relay system with the G7J4APKMDC24 for seamless and dependable operation.