G7J-4A-P AC100/120

Heilind Number:OMIG7J-4A-P AC100/120
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-P AC100/120
ECAD Model:
3D Model

Description:

4PST-NO PCB 100/120VAC G7J4APAC100120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-P AC100/120
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:18 - 21.6 mA
Coil Voltage:100/120 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-4A-P AC100/120

Detailed Description

Introducing the G7J Series Power Relay, model G7J-4A-P AC100/120. Designed for reliable performance in a wide range of applications, this PCB mount relay features high-quality silver alloy contacts for enhanced conductivity. With a maximum operating temperature of 60°C and a minimum of -25°C, it is suitable for use in both standard and harsh environments. The coil voltage of 100/120 VAC ensures efficient power consumption, with a coil current range of 18-21.6 mA and power consumption of 1.8-2.6 VA. The contact configuration of 4PST-NO allows for versatile switching capabilities, with a contact current rating of 25 A and a switching voltage of 250 VAC. Solder termination ensures easy installation, making it a reliable choice for power relay applications.