G7J-4A-P AC50

Heilind Number:OMIG7J-4A-P AC50
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-P AC50
ECAD Model:
3D Model

Description:

25A NO GP RY 4A PCB G7J4APAC50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-P AC50
Series:G7J
Mount Type:PCB Mount
Coil Current:36 mA
Coil Voltage:50 VAC
Contact Material:Silver Alloy
Power Consumption:1.8 - 2.6 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-4A-P AC50

Detailed Description

Introducing the G7J Series Power Relay, SKU G7J-4A-P AC50. Designed for reliable performance in demanding environments, this PCB-mount relay features a silver alloy contact material for enhanced durability. With a wide operating temperature range of -25°C to 60°C, it is suitable for a variety of applications. The 4PST-NO contact configuration allows for versatile connectivity, with a contact current rating of 25A and switching voltage of 250VAC. With a low coil current of 36mA and coil voltage of 50VAC, it offers efficient operation with a power consumption of 1.8 - 2.6VA. The solder termination ensures secure connections, making it ideal for use in power distribution systems, industrial machinery, and more. Trust in the G7J Series for high-performance power relay solutions.