| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G7J-4A-P DC100 |
| Series: | G7J |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 5000 Ohm |
| Coil Current: | 20 mA |
| Coil Voltage: | 100 VDC |
| Power Consumption: | 2 W |
| Contact Configuration: | 4PST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMIG7J-4A-P DC100 |
G7J-4A-P DC100
| Heilind Number: | OMIG7J-4A-P DC100 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G7J-4A-P DC100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G7J series PCB Mount Power Relay, featuring a high-quality silver alloy contact material for reliable performance. With a wide operating temperature range from -25°C to 60°C, this relay is suitable for a variety of applications. The 4PST-NO contact configuration and 25A contact current rating provide robust switching capabilities, while the 100VDC coil voltage and 2W power consumption ensure efficient operation. Designed for easy installation with solder termination, this relay is a dependable choice for power control in industrial and commercial settings. ( G7J-4A-P DC100)

