G7J-4A-P DC12

Heilind Number:OMIG7J-4A-P DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-P DC12
ECAD Model:
3D Model

Description:

4PST-NO PCB 12VDCG7J4APDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-P DC12
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:72 Ohm
Coil Current:167 mA
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-4A-P DC12

Detailed Description

The G7J series PCB Mount Power Relay with SKU G7J-4A-P DC12 offers reliable performance in a compact design. Featuring silver alloy contact material, this relay ensures efficient conductivity and longevity. With a maximum operating temperature of 60 °C and a minimum of -25 °C, it is suitable for a wide range of environments. The coil resistance of 72 Ohm, coil current of 167 mA, and coil voltage of 12 VDC make it energy-efficient with a power consumption of 2 W. Its 4PST-NO contact configuration and 25 A contact current rating allow for robust switching capabilities at up to 250 VAC. RoHS compliant and designed for solder termination, this relay meets stringent environmental standards. Perfect for applications in power systems and beyond, the G7J4APDC12 ensures dependable performance in various industrial settings.