G7J-4A-P DC24

Heilind Number:OMIG7J-4A-P DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-P DC24
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-P DC24
Series:G7J
Mount Type:PCB Mount
Coil Current:83 mA
Coil Voltage:24 VDC
Coil Resistance:288 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-4A-P DC24

Detailed Description

Introducing the G7J Series Relay, SKU G7J-4A-P DC24, a reliable solution for power control applications. This PCB mount relay features silver alloy contacts for enhanced conductivity and durability, ensuring seamless operation even in demanding environments. With a wide operating temperature range of -25°C to 60°C, it is suitable for use in various settings. The 4PST-NO contact configuration offers versatile switching options, with a contact current rating of 25A and a switching voltage of 250VAC, making it ideal for high-power applications. RoHS compliant and designed for easy solder termination, this relay guarantees both performance and environmental responsibility. The coil operates at 24VDC, with a low power consumption of 2W, making it energy-efficient. Trust the G7J Series Relay for efficient and dependable power relay needs.