G7J-4A-P DC48

Heilind Number:OMIG7J-4A-P DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-P DC48
ECAD Model:
3D Model

Description:

25A NO GP RY 4A PCB G7J4APDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-P DC48
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1150 Ohm
Coil Current:42 mA
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-4A-P DC48

Detailed Description

Introducing the G7J Series DC48 Power Relay, designed for reliable and efficient performance in a variety of applications. With a contact configuration of 4PST-NO, it offers seamless operation with a contact current rating of 25 A and a switching voltage of 250 VAC. The PCB mount type and solder termination make installation easy and secure. Featuring a coil resistance of 1150 Ohm and a coil current of 42 mA, it ensures low power consumption at 48 VDC. The contact material, silver alloy, guarantees durability and longevity even in demanding environments. With a wide operating temperature range of -25 °C to 60 °C, this relay is suitable for use in diverse settings. Trust the G7J4APDC48 for your power relay needs.