G7J-4A-T-W1 AC24

Heilind Number:OMIG7J-4A-T-W1 AC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-T-W1 AC24
ECAD Model:
3D Model

Description:

4PST-NO,QC,MNT BRKT 24VAC G7J4ATW1AC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-T-W1 AC24
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:75 mA
Coil Voltage:24 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-4A-T-W1 AC24

Detailed Description

Introducing the G7J Series AC24 Power Relay, featuring a durable PCB mount design for reliable performance in a variety of applications. With silver alloy contact material, this relay ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -25°C to 60°C, it guarantees functionality in diverse environments. The coil current of 75mA and coil voltage of 24VAC provide optimal power consumption at 1.8-2.6 VA. Boasting a 4PST-NO contact configuration, this relay offers versatility in controlling circuits with a contact current rating of 25A and a switching voltage of 250VAC. Quick connect termination facilitates easy installation, making it a convenient choice for power relay needs. Trust in the G7J4ATW1AC24 for high-quality performance in power management.