G7J-4A-T AC100/120

Heilind Number:OMIG7J-4A-T AC100/120
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-T AC100/120
ECAD Model:
3D Model

Description:

4PST-NO QC 100/120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-T AC100/120
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:18 - 21.6 mA
Coil Voltage:100/120 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-4A-T AC100/120

Detailed Description

Introducing the G7J Series AC100/120 Panel Mount Power Relay, SKU OMIG7J-4A-T. Engineered for high-performance in industrial applications, this relay features a contact configuration of 4PST-NO, allowing for reliable switching of up to 25A at 250VAC. With a coil voltage of 100/120 VAC, the G7J ensures efficient operation with a coil current of 18-21.6mA and low power consumption of 1.8-2.6VA. Crafted with silver alloy contact material, it guarantees durability and long-lasting performance. Operating temperature ranges from -25°C to 60°C, making it suitable for a variety of environments. RoHS compliant and featuring quick connect termination, this relay is not only efficient but also environmentally friendly. Trust in the G7J for seamless power control in your systems.