G7J-4A-T DC100

Heilind Number:OMIG7J-4A-T DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-T DC100
ECAD Model:
3D Model

Description:

4PST-NO QC 100VDC G7J4ATDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-T DC100
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5000 Ohm
Coil Current:20 mA
Coil Voltage:100 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-4A-T DC100

Detailed Description

Introducing the G7J series PCB Mount Power Relay, featuring a robust and reliable design perfect for a wide range of industrial applications. This high-performance relay boasts a silver alloy contact material, ensuring efficient power transfer with minimal wear. Operating flawlessly in temperatures ranging from -25°C to 60°C, it offers exceptional durability in harsh environments. With a coil resistance of 5000 Ohm and a coil current of 20 mA, this relay consumes only 2W of power while delivering a contact configuration of 4PST-NO and a contact current rating of 25 A. Ideal for high-power switching, it can handle voltages up to 250 VAC. The quick connect termination allows for easy installation, making it a convenient choice for power distribution systems. Trust in the G7J4ATDC100 for dependable performance in your critical relay applications.