G7J-4A-T DC24

Heilind Number:OMIG7J-4A-T DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-T DC24
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-T DC24
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-4A-T DC24

Detailed Description

Introducing the G7J-4A-T DC24, a high-performance relay from the G7J series designed for panel mount applications. Crafted with durable silver alloy contacts, this relay ensures reliable performance even in challenging environments with a wide operating temperature range from -25°C to 60°C. With a coil resistance of 288 Ohms and a low coil current of 83mA at 24VDC, it offers efficient power consumption at 2W. The 4PST-NO contact configuration allows for versatile switching capabilities, with a robust contact current rating of 25A and a switching voltage of 250VAC. Rest assured, this relay is RoHS compliant, making it an environmentally conscious choice. Featuring quick-connect contact termination, it facilitates easy installation. Trust in the G7J4ATDC24 for your power relay needs.