G7J-4A-T DC48

Heilind Number:OMIG7J-4A-T DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-4A-T DC48
ECAD Model:
3D Model

Description:

4PST-NO QC 48VDC G7J4ATDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-4A-T DC48
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1150 Ohm
Coil Current:42 mA
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-4A-T DC48

Detailed Description

Introducing SKU G7J-4A-T DC48, part of the G7J series, a rugged and reliable power relay designed for demanding industrial applications. Featuring a panel mount design, this relay ensures secure and stable installation. Crafted with silver alloy contacts, it guarantees efficient and durable performance, even in high-current environments. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in various conditions. The 4PST-NO contact configuration allows for versatile connectivity options, while the 25 A contact current rating and 250 VAC switching voltage make it ideal for power control applications. The coil operates at 48 VDC with a low power consumption of 2 W, offering energy efficiency. Quick Connect termination simplifies installation, saving time and effort. Trust in the G7J4ATDC48 for seamless and robust relay operations in your systems.