G7K-412S DC125

Heilind Number:OMIG7K-412S DC125
Manufacturer:Omron Industrial
Manufacturer Number:G7K-412S DC125
ECAD Model:
3D Model

Description:

LATCHING RELAY 125VDC G7K412SDC125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7K-412S DC125
Series:G7K
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
Coil Resistance:17700 Ohm
Coil Current:7.1 mA
Coil Voltage:125 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT, DPST-NO
Contact Current Rating:3 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIG7K-412S DC125

Detailed Description

Introducing the G7K412SDC125 Latching Relay, the ideal solution for efficient power relay applications. This high-quality relay operates at a maximum temperature of 55°C and a minimum of -10°C, ensuring reliable performance in various environments. With a coil resistance of 17700 Ohm and a coil current of 7.1 mA, it offers optimal power consumption at just 0.9 W. The silver alloy contact material guarantees durability and efficient conductivity, while the DPDT and DPST-NO contact configuration provides versatility in switching operations. Rated for a contact current of 3 A and a switching voltage of 250 VAC, this relay is suitable for a wide range of power control tasks. Its plug-in contact termination makes installation quick and convenient. Upgrade your power relay systems with the G7K412SDC125 for seamless and dependable operation.