| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC100 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 100 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-01 AC100 |
J7KC-12-01 AC100
Specifications
Detailed Description
Introducing the J7KC-12-01 AC100, a high-performance contactor designed for reliable industrial applications. With a DIN Rail Mount design, installation is convenient and secure. The contact material is crafted from durable Silver Alloy, ensuring longevity and efficient conductivity. Operating flawlessly in temperatures ranging from -10 °C to 55 °C, this contactor is suitable for a variety of environments. Featuring a single pole configuration with a SPST-NC contact layout, it offers versatility in usage. The coil voltage of 100 VAC and power consumption of 25 VA guarantee efficient operation. With a contact current rating of 15 A and crimp termination, it provides a robust and stable connection. This product is a must-have in the field of electromechanical relays, offering high reliability and performance. Upgrade your system with the J7KC-12-01 AC100 contactor for seamless operations.

