| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC110 |
J7KC-12-01 AC110
Specifications
Detailed Description
The J7KC-12-01 AC110 is a high-performance contactor designed for reliable switching operations in industrial automation systems. With a rugged DIN Rail Mount construction, this contactor ensures easy and secure installation in control panels. Its silver alloy contacts guarantee low contact resistance and high conductivity, making it suitable for high-current applications. Operating seamlessly between -10°C and 55°C, it offers dependable performance even in harsh environments. Featuring a single pole configuration and SPST-NC contact arrangement, it provides precise control in circuit switching. With a coil voltage of 110VDC and a power consumption of 25VA, 4.5VA, it offers efficient operation while minimizing energy usage. The Crimp termination allows for quick and secure wire connections, ensuring hassle-free setup. Whether used in manufacturing plants, power distribution systems, or HVAC controls, the J7KC-12-01 AC110 contactor delivers exceptional reliability and performance, meeting the demands of modern industrial applications.

