| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC120 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 120 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC120 |
J7KC-12-01 AC120
Specifications
Detailed Description
The J7KC-12-01 AC120 is a high-performance relay designed for industrial applications. With a DIN Rail Mount configuration, it offers easy installation and secure positioning. The contact material, made of Silver Alloy, ensures reliable conductivity and longevity. Operating efficiently in temperatures ranging from -10°C to 55°C, this relay is suitable for various environments. Featuring a single pole and SPST-NC contact configuration, it can handle a current rating of 15 A. The coil voltage of 120 VAC and power consumption of 4.5 VA make it energy-efficient. With crimp contact termination, it guarantees a secure connection. The compact design, with dimensions of 45 mm x 67.5 mm x 49 mm, allows for space-saving installation. Ideal for use in contactors and relays, the J7KC-12-01 AC120 is a dependable component for industrial control systems.

