| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC200 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 200 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-01 AC200 |
J7KC-12-01 AC200
Specifications
Detailed Description
Introducing the J7KC-12-01 AC200, a highly reliable DIN Rail Mount contactor designed for industrial applications. Constructed with durable Silver Alloy contact material, this contactor ensures efficient performance even in harsh environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for various settings. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it offers a compact solution without compromising on functionality. Featuring a single pole and SPST-NC contact configuration, it can handle a current rating of 15A. The coil voltage of 200VAC and low power consumption of 4.5VA make it energy-efficient. With crimp contact termination, installation is quick and hassle-free. Trust in the J7KC-12-01 AC200 for your contactor needs, a dependable component in the realm of electromechanical relays.

