| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC220 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 220 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC220 |
J7KC-12-01 AC220
Specifications
Detailed Description
The J7KC-12-01 AC220 is a high-performance contactor designed for industrial applications. With a DIN Rail mount, installation is quick and convenient. Its contact material, composed of Silver Alloy, ensures reliable conductivity. Operating temperature ranges from -10°C to 55°C, making it suitable for a variety of environments. Featuring a single pole and SPST-NC contact configuration, this contactor can handle currents up to 15 A. The coil voltage of 220 VAC and power consumption of 25 VA (4.5 VA hold) provide efficient operation. Contact termination is done through crimping, guaranteeing secure connections. This product, part of the hi_rel category, meets stringent quality standards. With dimensions of 45mm x 67.5mm x 49mm, it offers a compact solution for control systems. Trust in the J7KC-12-01 AC220 for dependable performance in your industrial setups.

