| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC230 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 230 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-01 AC230 |
J7KC-12-01 AC230
Specifications
Detailed Description
Introducing the J7KC-12-01 AC230, a reliable DIN Rail Mount contactor designed for efficient power control in industrial settings. Crafted with durable silver alloy contact material, this contactor ensures optimal performance even in harsh environments, with a wide operating temperature range from -10°C to 55°C. Its compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, allows for easy installation in tight spaces. Featuring SPST-NC contact configuration and a contact current rating of 15A, it guarantees secure and stable electrical connections. With a coil voltage of 230VAC and low power consumption of 4.5VA, this contactor is both energy-efficient and cost-effective. Ideal for a variety of applications, from machinery control to HVAC systems, the J7KC-12-01 AC230 is a dependable solution for your switching needs.

