| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC24 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 24 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-01 AC24 |
J7KC-12-01 AC24
Specifications
Detailed Description
The J7KC-12-01 AC24 is a high-performance contactor designed for reliable switching operations in industrial applications. Featuring a DIN Rail Mount for easy installation, this contactor boasts a durable construction with silver alloy contact material, ensuring long-term performance even in demanding environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in various settings. The SPST-NC contact configuration and a contact current rating of 15 A make it ideal for controlling electrical circuits. Its compact design, with dimensions of 45mm x 67.5mm x 49mm, allows for efficient use of space. Powered by a 24 VAC coil, the contactor has a power consumption of 25 VA during operation and 4.5 VA during holding. Additionally, the crimp contact termination offers secure connectivity. Whether you're in need of a reliable solution for machinery, HVAC systems, or other industrial equipment, the J7KC-12-01 AC24 contactor is a dependable choice.

