| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC240 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 240 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC240 |
J7KC-12-01 AC240
Specifications
Detailed Description
The J7KC-12-01 AC240 is a reliable and efficient DIN Rail Mount contactor designed for industrial applications. With its silver alloy contact material, it ensures excellent conductivity and durability. Operating seamlessly in temperatures ranging from -10°C to 55°C, this contactor is suitable for diverse environments. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it offers compact yet powerful performance. Featuring a single pole and a coil voltage of 240 VAC, it can handle a contact current rating of 15A. The SPST-NC contact configuration and crimp termination make installation easy and secure. With a power consumption of 25VA and 4.5VA, it efficiently manages energy usage. Perfect for use in electromechanical systems, this contactor, with its high-quality construction, is a dependable component for your relay needs.

