| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC380 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 380 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC380 |
J7KC-12-01 AC380
Specifications
Detailed Description
The J7KC-12-01 AC380 DIN Rail Mount Contactor is a high-performance electromechanical relay designed for reliable switching operations in industrial applications. With a contact material of silver alloy, it ensures low resistance and enhanced durability. Operating seamlessly in a wide temperature range from -10°C to 55°C, this contactor is suitable for harsh environments. Its compact design, with dimensions of 45mm x 67.5mm x 49mm, allows for easy installation on DIN rails. Featuring a single pole configuration with SPST-NC contact arrangement, it can handle a maximum current rating of 15A at 380VAC. The contact termination is crimp for secure connections. With a power consumption of 25VA and 4.5VA, it offers efficient performance while meeting stringent reliability standards. Perfect for use in control panels, machinery, and automation systems, the J7KC-12-01 AC380 contactor is a dependable choice for industrial relay applications.

